Surface mount, shielded, multi-layer fixed inductor with 0.56µH inductance and 5% tolerance. Features a ferrite core, 25 Q-factor at 25MHz, and a 300mA current rating. 0603 case size with 850mΩ DC resistance and 80MHz self-resonant frequency. Operates from -55°C to 125°C.
Murata LQB18NNR56J10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 850mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 560nH |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB18NN_10 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB18NNR56J10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
