The LQG15 Series 12nH 5% SMD Inductor 0402 is a surface mount fixed inductor from Murata. It has a maximum DC current rating of 300mA and operates over a temperature range of -55°C to 125°C. The inductor is RoHS compliant and has a self resonant frequency of 3GHz. It is available in a 0402 package quantity of 10000 units per reel.
Murata LQG15HH12NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Air |
| DC Resistance (DCR) | 280mR |
| Height | 0.5mm |
| Inductance | 12nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | LQG15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH12NJ02D to view detailed technical specifications.
No datasheet is available for this part.