Surface mount fixed inductor featuring 1nH inductance and 100MHz test frequency. This unshielded, air core component offers a Q factor of 8, 0.07 Ohm DCR, and a 300mA current rating. Designed for automotive applications with AEC-Q200 qualification, it is housed in a compact 0402 (1005 metric) case and operates across a -55°C to 125°C temperature range.
Murata LQG15HH1N0S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Resistance (DCR) | 70mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH1N0S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.