Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, tested at 100MHz with an 8 Q-factor. This unshielded, air core component offers a maximum DC current of 300mA and RMS current of 350mA, with a DC resistance of 460mR. Designed for automotive applications and rated AEC-Q200, it operates within a temperature range of -55°C to 125°C and is packaged in a 0402 (1005 metric) case.
Murata LQG15HH27NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Resistance (DCR) | 460mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 27nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQG15HS |
| Series Resistance | 460mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH27NJ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
