Surface mount fixed inductor with 39nH inductance and 5% tolerance, designed for RF applications. Features an air core, 650mΩ DC resistance, and a maximum DC current rating of 200mA. Operating temperature range spans -55°C to 125°C, with AEC-Q200 qualification for automotive use. Packaged in a 0402 case size, this unshielded component is supplied on tape and reel.
Murata LQG15HH39NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Air |
| DC Resistance (DCR) | 650mR |
| Height | 0.5mm |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LQG15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH39NJ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.