Surface mount fixed inductor with 3.9nH inductance, 8 Q-factor at 100MHz, and 300mA current rating. Features an air core, 0402 package size (1005 metric), and 180mΩ DC resistance. Operates within a -55°C to 125°C temperature range and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel, this unshielded component is RoHS compliant.
Murata LQG15HH3N9S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Resistance (DCR) | 180mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 3.9nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH3N9S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.