Surface mount fixed inductor featuring 5.1nH inductance and 5.3GHz self-resonant frequency. Designed for RF applications with an 8 Q-factor at 100MHz and a maximum DC current of 300mA. This unshielded component offers a 125°C maximum operating temperature, 200mΩ DC resistance, and is AEC-Q200 qualified for automotive use. Housed in a compact 0402 (1005 metric) case, it is supplied on tape and reel.
Murata LQG15HH5N1S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 5.1nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | LQG15HS |
| Series Resistance | 180mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH5N1S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.