The LQG15HH5N6B02J is a surface mount fixed inductor from Murata, featuring a multi-layer technology and air core material. It has an inductance of 0.0056uH with a tolerance of 0.1nH, and is tested at 100MHz. The maximum DC current is 0.65A with a maximum DC resistance of 0.18R. The minimum quality factor is 8 and the minimum self resonant frequency is 4500MHz. It is available in a 0402 case size with dimensions of 1.05mm length, 0.55mm height, and 0.55mm product depth. The operating temperature range is from -55°C to 125°C.
Murata LQG15HH5N6B02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Air |
| Inductance | 0.0056uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HH5N6B02J to view detailed technical specifications.
No datasheet is available for this part.