Surface mount fixed inductor with 6.2nH inductance and 0.0062uH tolerance. Features an air core, 0402 package size, and 0.2 Ohm DC resistance. Operates within a -55°C to 125°C temperature range, rated for 600mA RMS current. AEC-Q200 qualified and RoHS compliant, suitable for automotive applications.
Murata LQG15HH6N2S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Air |
| DC Resistance (DCR) | 200mR |
| Height | 0.5mm |
| Inductance | 6.2nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQG15 |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH6N2S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.