Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, designed for RF applications. Features an air core, 0402 package size, and a Q factor of 8 at 100MHz. Rated for 600mA RMS current and 300mA DC current, with a DC resistance of 220mR. Operates across a temperature range of -55°C to 125°C and meets AEC-Q200 automotive standards.
Murata LQG15HH6N8J02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Resistance (DCR) | 240mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 6.8nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQG15HS |
| Series Resistance | 220mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HH6N8J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.