Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, multi-layer chip inductor utilizes an air core and offers a Q factor of 8. Rated for a maximum DC current of 300mA, it exhibits a DC resistance (DCR) of 460mR. The component is housed in a compact 0402 (1005 metric) case, suitable for surface mounting and supplied on tape and reel.
Murata LQG15HN15NJ02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 460mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | LQG15HS |
| Series Resistance | 450mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN15NJ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.