
General purpose, air-core, surface mount inductor with 1nH inductance and 1A RMS current rating. Features a 0402 (1005 metric) case size, 300mA DC current rating, and 100mΩ DC resistance. Operates from -55°C to 125°C and offers a self-resonant frequency of 6GHz. This RoHS compliant component is packaged on tape and reel.
Murata LQG15HN1N0S02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1nH |
| Inductor Type | MONOLITHIC |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG15HS |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN1N0S02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
