The Murata LQG15HN1N1C02D is a surface mount inductor with a nominal inductance of 0.0011uH and a maximum rated current of 1A. It has a self-resonance frequency of 6000Hz and a minimum quality factor of 8. The inductor is designed for general purpose applications and is not shielded. It has a DC resistance of 0.08 ohms and can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15HN1N1C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 18.182 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN1N1C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.