Murata LQG15HN2N7S00D technical specifications.
| Package/Case | 0402 |
| Core Material | Air |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 2.7nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | LQG |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN2N7S00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.