This is a Murata general purpose inductor with a nominal inductance of 0.0043uH and a DC resistance of 0.21Ohm. It has a maximum rated current of 0.3A and a self resonance frequency of 6000Hz. The inductor is not shielded and is intended for use in RF applications. It has a quality factor of at least 8 at its nominal inductance. The inductor is a dual-ended device and is packaged in a chip format. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15HN4N3S02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 6.977 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN4N3S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.