
The LQG15HN5N6S02J is a surface mount general purpose inductor from Murata with a nominal inductance of 0.0056uH and a maximum rated current of 0.6A. It operates at a self-resonance frequency of 5300 and has a minimum quality factor of 8. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.18 and is rated for operation up to 125°C.
Murata LQG15HN5N6S02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5.357 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5300 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN5N6S02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.