
The Murata LQG15HN7N5H02D is a surface mount fixed inductor designed for use in RF applications. It has a nominal inductance of 0.0075 microhenries and a DC resistance of 0.24 ohms. The inductor is rated for a maximum current of 0.5 amperes and operates within a temperature range of -55 to 125 degrees Celsius. Its compact dimensions measure 1 millimeter in length, 0.5 millimeter in width, and 0.5 millimeter in height. The inductor has a self-resonance frequency of 3900 hertz and is a dual-ended component.
Murata LQG15HN7N5H02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3900 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HN7N5H02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.