Murata LQG15HN82NJ02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 150mA |
| Height | 0.5mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN82NJ02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.