Murata LQG15HN8N2J02B technical specifications.
| Package/Case | 402 |
| Core Material | Air |
| DC Current | 300mA |
| DC Resistance (DCR) | 330mR |
| Depth | 0.55mm |
| Inductance | 8.2nH |
| Length | 1.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN8N2J02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.