Surface mount fixed inductor featuring 9.1nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, multi-layer chip inductor offers a Q factor of 8 and a maximum DC current rating of 300mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 340mR. The component is housed in a compact 0402 (1005 metric) case, with dimensions of 1mm length, 0.5mm height, and 0.55mm depth.
Murata LQG15HN9N1J02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 340mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 9.1nH |
| Inductance Tolerance | 5% |
| Inductor Type | MONOLITHIC |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | LQG15HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HN9N1J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.