The Murata LQG15HS1N0C02D is a surface mount fixed inductor with a current rating of 1A and a DC resistance of 70mR. It has an inductance of 1nH and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 0402 case and is compliant with RoHS regulations. It is available in cut tape packaging and is suitable for use in high-frequency applications up to 10GHz.
Murata LQG15HS1N0C02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air |
| Current Rating | 1A |
| DC Resistance (DCR) | 70mR |
| Inductance | 1nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQG15 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HS1N0C02D to view detailed technical specifications.
No datasheet is available for this part.