
The LQG15HS1N1C02D is a surface mount fixed inductor from Murata with a core material of air and a package size of 0402. It has a DC resistance of 70mR and an inductance of 1.1nH. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is unshielded and has a self resonant frequency of 6GHz.
Murata LQG15HS1N1C02D technical specifications.
| Package/Case | 0402 |
| Core Material | Air |
| DC Resistance (DCR) | 70mR |
| Inductance | 1.1nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQG15 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata LQG15HS1N1C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.