
The LQG15HS1N1S02B is a general purpose inductor from Murata with a nominal inductance of 0.0011uH and a DC resistance of 0.07 ohms. It has a maximum rated current of 1A and a self-resonance frequency of 6000Hz. The inductor is available in a 0402 package type and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQG15HS1N1S02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 27.273 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS1N1S02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.