The Murata LQG15HS1N5S02J is a general purpose inductor with a nominal inductance of 0.0015uH and a maximum rated current of 1A. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and has a minimum quality factor of 8 at its nominal inductance. It is designed for surface mount applications and has a package size of 0402 CHIP.
Murata LQG15HS1N5S02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS1N5S02J to view detailed technical specifications.
No datasheet is available for this part.