
The LQG15HS2N4C02D is a surface mount inductor from Murata with a general purpose inductor type and a rated current of 0.85A. It has a self resonance frequency of 6000Hz and a quality factor of 8. The inductor is unshielded and has a DC resistance of 0.11Ohm. It is designed for use in RF inductor applications and has a package size of 0.5x0.5x1mm.
Murata LQG15HS2N4C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 8.333 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.85 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS2N4C02D to view detailed technical specifications.
No datasheet is available for this part.