The Murata LQG15HS5N1S02B is a surface mount general purpose inductor with a nominal inductance of 0.0051uH and a DC resistance of 0.18Ohm. It can handle a maximum current of 0.65A and operates at a test frequency of 100MHz. The inductor is shielded and has a self resonance frequency of 5300. It is designed for use in RF applications and has a quality factor of at least 8 at its nominal inductance. The inductor is available in a 0402 package and has a tolerance of 5.882. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15HS5N1S02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5.882 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.65 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5300 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS5N1S02B to view detailed technical specifications.
No datasheet is available for this part.