The LQG15HS5N6B02B is a surface mount fixed inductor from Murata, featuring a 0402 case size and a maximum operating temperature range of -55°C to 125°C. This unshielded inductor has a core material of air and a minimum quality factor of 8. It is designed for use in high-frequency applications, with a minimum self-resonant frequency of 4500MHz and an inductance test frequency of 100MHz.
Murata LQG15HS5N6B02B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.0056uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HS5N6B02B to view detailed technical specifications.
No datasheet is available for this part.