This Murata LQG15HS5N6B02J is a 0402 unshielded air core inductor with a type of RF chip and multi-layer technology. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor has a maximum DC current of 0.65 and a maximum DC resistance of 0.18. It also has a minimum quality factor of 8 and a minimum self resonant frequency of 4500 MHz.
Murata LQG15HS5N6B02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.0056uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HS5N6B02J to view detailed technical specifications.
No datasheet is available for this part.