
The Murata LQG15HS5N6C02D is a general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 0.18Ohm. It is designed for use in RF applications and has a maximum rated current of 0.65A. The inductor is shielded and has a self-resonance frequency of 4500Hz. It is available in a 0402 package type, which is a surface mount component.
Murata LQG15HS5N6C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.571 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.65 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS5N6C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.