The LQG15HS5N6S02 is a surface mount general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 0.2 ohms. It is rated for a maximum current of 0.3A and has a self resonance frequency of 4500MHz. The inductor is designed for use in RF applications and has a minimum quality factor of 8. The operating temperature range is -55 to 125C.
Murata LQG15HS5N6S02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5.358 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS5N6S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.