The Murata LQG15HS6N2C02B is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features an unshielded protection style and an air core material. The inductor has an inductance of 0.0062uH with a tolerance of 0.2nH, and its inductance test frequency is 100M. It can handle a maximum DC current of 0.6A with a maximum DC resistance of 0.2R and a minimum quality factor of 8. The inductor has a self-resonant frequency of 4500M and is available in a 0402 case size with dimensions of 1.05mm in length, 0.55mm in height, and 0.55mm in product depth. It operates within a temperature range of -55C to 125C.
Murata LQG15HS6N2C02B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.0062uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HS6N2C02B to view detailed technical specifications.
No datasheet is available for this part.