The LQG15HS6N8G02J is a surface mount fixed inductor from Murata with a 0402 case size. It features a multi-layer technology and unshielded protection style. The inductor has an air core material and a nominal inductance of 0.0068uH with a 2% tolerance. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.22R. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 4500MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15HS6N8G02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.0068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HS6N8G02J to view detailed technical specifications.
No datasheet is available for this part.