
The LQG15HS9N1J02J is a 0.0091uH general purpose inductor with a maximum operating temperature of 125°C. It has a DC resistance of 0.26 ohms and a self resonance frequency of 3400 Hz. The inductor is rated for a maximum current of 0.5A and is available in a 0402 chip package. It is not shielded and is intended for use in RF inductor applications.
Murata LQG15HS9N1J02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3400 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HS9N1J02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.