
The Murata LQG15HZ1N3B02D is a general purpose inductor with a nominal inductance of 0.0013uH and a maximum rated current of 1A. It operates at a maximum frequency of 100MHz and has a self resonance frequency of 6000Hz. The inductor is shielded and has a DC resistance of 0.07 ohms. It is available in a 0402 package type and is suitable for surface mount applications.
Murata LQG15HZ1N3B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 7.692 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HZ1N3B02D to view detailed technical specifications.
No datasheet is available for this part.