The LQG15HZ2N7C02D is a surface mount general purpose inductor from Murata with a rated current of 0.8A and a DC resistance of 0.12Ohm. It has a self resonance frequency of 6000 and a quality factor of at least 8. The inductor is available in a 0402 package type and has a max operating temperature of 125 degrees Celsius. It is suitable for RF inductor applications and is not shielded.
Murata LQG15HZ2N7C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 7.407 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HZ2N7C02D to view detailed technical specifications.
No datasheet is available for this part.