The Murata LQG15HZ5N6B02D is a surface mount general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 0.18Ohm. It is rated for a maximum current of 0.65A and has a self resonance frequency of 4500MHz. The inductor is designed for operation up to 125C and has a quality factor of at least 8. It measures 0.5x0.35x1mm and has dual ended terminals.
Murata LQG15HZ5N6B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 1.786 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.65 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HZ5N6B02D to view detailed technical specifications.
No datasheet is available for this part.