The LQG15HZ5N6S02B is a surface mount fixed inductor from Murata with a type of RF Chip and multi-layer technology. It features an air core material and a minimum inductance of 0.0056uH with a tolerance of 0.3nH. The inductor is tested at a frequency of 100M and has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.18 ohms. It has a minimum quality factor of 8 and a minimum self-resonant frequency of 4500M. The inductor is available in a 0402 case size with dimensions of 1.05mm in length, 0.55mm in height, and 0.55mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15HZ5N6S02B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Air |
| Inductance | 0.0056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HZ5N6S02B to view detailed technical specifications.
No datasheet is available for this part.