The Murata LQG15HZ6N2B02B is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features an air core material and a minimum quality factor of 8. The inductor has a maximum DC current of 0.6 and a maximum DC resistance of 0.2. It operates within a temperature range of -55°C to 125°C.
Murata LQG15HZ6N2B02B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Air |
| Inductance | 0.0062uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HZ6N2B02B to view detailed technical specifications.
No datasheet is available for this part.