This is a general purpose inductor with a nominal inductance of 0.0068uH and a DC resistance of 0.22Ohm. It has a maximum rated current of 0.6A and a self-resonance frequency of 4500MHz. The inductor is suitable for use in RF applications and has a quality factor of at least 8. It is not shielded and has a dual-ended terminal placement. The inductor is designed for surface mount applications and has a package height of 1.1mm and a width of 0.5mm.
Murata LQG15HZ6N8J02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HZ6N8J02J to view detailed technical specifications.
No datasheet is available for this part.