
The LQG15HZR12J02D is a surface mount fixed inductor with a nominal inductance of 0.12uH and a DC resistance of 1.3mOhm. It is rated for a maximum current of 0.2A and has a self-resonance frequency of 600. The inductor is not shielded and is suitable for RF applications. It has a quality factor of at least 8 and operates over a temperature range of -55 to 125C.
Murata LQG15HZR12J02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15HZR12J02D to view detailed technical specifications.
No datasheet is available for this part.