
The LQG15WH18NG02D is a surface mount general purpose inductor from Murata with a nominal inductance of 0.018uH and a DC resistance of 0.8Ohm. It can handle a maximum current of 0.26A and operates effectively up to a test frequency of 100MHz. The inductor is shielded and has a self resonance frequency of 2300. It is designed for use in RF applications and has a quality factor of at least 22 at its nominal inductance. The inductor is rated for operation up to 125C.
Murata LQG15WH18NG02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.26 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2300 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WH18NG02D to view detailed technical specifications.
No datasheet is available for this part.