
The LQG15WH1N6C02D is a surface mount inductor from Murata with a nominal inductance of 0.0016uH and a maximum rated current of 1A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 10,000Hz. The inductor is designed for RF applications and has a DC resistance of 0.04 ohms. It is not shielded and has a quality factor of at least 23 at its nominal inductance.
Murata LQG15WH1N6C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 12.5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WH1N6C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.