The LQG15WH1N7B02J is a surface mount fixed inductor from Murata with a case size of 0402 and dimensions of 1.05x0.6x0.65mm. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C. The inductor has a minimum self resonant frequency of 10000M and a minimum quality factor of 23. It is constructed using multi-layer technology and has a maximum DC resistance of 0.04 and a maximum DC current of 1.
Murata LQG15WH1N7B02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.0017uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15WH1N7B02J to view detailed technical specifications.
No datasheet is available for this part.