
The Murata LQG15WZ0N7C02D is a surface mount fixed inductor with a nominal inductance of 0.0007uH and a maximum rated current of 1.2A. It is designed for use in RF inductor applications and has a self-resonance frequency of 15kHz. The inductor is shielded and has a DC resistance of 0.03 ohms. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15WZ0N7C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 28.571 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0007 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 15000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WZ0N7C02D to view detailed technical specifications.
No datasheet is available for this part.