
The LQG15WZ1N1C02D is a surface mount fixed inductor from Murata with a general purpose inductor type and a nominal inductance of 0.0011uH. It has a maximum rated current of 1.2A and a DC resistance of 0.03 ohms. The inductor is available in a 0402 chip size package and is suitable for RF inductor applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQG15WZ1N1C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 18.182 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 14000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WZ1N1C02D to view detailed technical specifications.
No datasheet is available for this part.