
The LQG15WZ1N3B02D is a surface mount fixed inductor from Murata with a nominal inductance of 0.0013uH and a maximum rated current of 1.2A. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for RF inductor applications. The inductor is not shielded and has a DC resistance of 0.03 ohms. It is available in a 2-pin dual ended package with a length of 1mm, width of 0.5mm, and height of 0.35mm.
Murata LQG15WZ1N3B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 7.692 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 12000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WZ1N3B02D to view detailed technical specifications.
No datasheet is available for this part.