The LQG15WZ1N4C02J is a surface mount fixed inductor from Murata. It features a multi-layer unshielded construction with an inductance of 0.0014uH and a tolerance of 0.2nH. The inductor is designed to operate at a frequency of 100MHz and can handle a maximum DC current of 1A with a maximum DC resistance of 0.04 ohms. The inductor has a minimum quality factor of 23 and a minimum self resonant frequency of 12GHz. It is available in a 0402 case size with dimensions of 1.05mm in length, 0.6mm in height, and 0.65mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQG15WZ1N4C02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 12000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15WZ1N4C02J to view detailed technical specifications.
No datasheet is available for this part.