
The Murata LQG15WZ2N7C02D is a surface mount general purpose inductor with a nominal inductance of 0.0027uH and a DC resistance of 0.07ohm. It can handle a maximum current of 0.9A and has a self resonance frequency of 6500kHz. The inductor is suitable for RF applications and has a quality factor of at least 23. It operates within a temperature range of -55 to 125 degrees Celsius and is available in a 0402 CHIP package.
Murata LQG15WZ2N7C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 7.407 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.9 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WZ2N7C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.