
The LQG15WZ4N3C02D is a general purpose inductor from Murata with a nominal inductance of 0.0043uH and a DC resistance of 0.1Ohm. It has a maximum rated current of 0.8A and operates at a test frequency of 100kHz. The inductor is available in a 0402 package type and is not shielded. It has a self resonance frequency of 5000 and a quality factor of at least 23 at the nominal inductance value. The inductor is suitable for RF applications and has a tolerance of 4.651.
Murata LQG15WZ4N3C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 4.651 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQG15WZ4N3C02D to view detailed technical specifications.
No datasheet is available for this part.