The Murata LQG15WZ5N1B02J is a 0402 surface mount fixed inductor with a type of RF chip and multi-layer technology. It features an unshielded protection style and a maximum DC current of 0.8A. The inductor has a maximum DC resistance of 0.12 ohms and a minimum quality factor of 23. The self resonant frequency is 4.5GHz. The inductor is rated for operation between -55°C and 125°C.
Murata LQG15WZ5N1B02J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Inductance | 0.0051uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15WZ5N1B02J to view detailed technical specifications.
No datasheet is available for this part.